807-025-558-103

Heilind Number:EDA807-025-558-103
Manufacturer:EDAC
Manufacturer Number:807-025-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-558-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-558-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 25 positions, ensuring seamless integration on your board. The durable housing, crafted from UL 94V-0 rated Diallyl Phthalate, guarantees reliable operation even in extreme conditions. With a contact material of Copper Alloy and a pitch of .156 inches, it offers robust and efficient signal transmission. The right-angle mount orientation and compact .2-inch row spacing make it perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronic systems. Upgrade your PCB assembly with this Green-colored connector, meeting all your connectivity needs with precision and durability.