807-025-558-104

Heilind Number:EDA807-025-558-104
Manufacturer:EDAC
Manufacturer Number:807-025-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-558-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-558-104

Detailed Description

Enhance your high-temperature PCB connections with this Card Edge Connector, designed for optimal performance under extreme conditions. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in harsh environments. The single-row design with 25 positions offers seamless connectivity, while the Copper Alloy contacts guarantee efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector provides precise and secure mounting. Its right-angle orientation allows for easy installation on your boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding applications. Elevate your electronic projects with this essential component.