807-025-558-107

Heilind Number:EDA807-025-558-107
Manufacturer:EDAC
Manufacturer Number:807-025-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-558-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-558-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and 25 positions, it offers optimal connectivity for your projects. Crafted with precision, the contact material is copper alloy, guaranteeing reliable performance. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates smooth data transmission. The right-angle mount orientation adds versatility to installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Elevate your PCB assembly with this essential component, a must-have in any engineer's toolkit.