807-025-558-112

Heilind Number:EDA807-025-558-112
Manufacturer:EDAC
Manufacturer Number:807-025-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-558-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-558-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution for industrial environments. Designed for optimal performance, this connector features 25 positions with a single row configuration, allowing for seamless board-to-board connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures long-lasting quality and stability. The green color adds a visual cue for easy identification, while the right-angle mount orientation offers versatility in installation. With a high amperage rating of 5A and a wide operating temperature range of -40 to 105°C, this connector is suitable for various applications. Trust in its .156-inch pitch and .2-inch row spacing for precise and efficient connectivity. Upgrade your electronic assemblies with this essential component.