807-025-559-101

Heilind Number:EDA807-025-559-101
Manufacturer:EDAC
Manufacturer Number:807-025-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-559-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-559-101

Detailed Description

Enhance your circuit board connections with this high-performing High Temp Card Edge Connector. Designed for reliable power delivery, it boasts a 5A amperage capacity and features durable UL 94V-0 Diallyl Phthalate housing. With one row of 25 copper alloy contacts, it ensures seamless conductivity while the .156" pitch and .2" row spacing offer efficient signal transmission. Engineered for optimal performance, this connector is suitable for a wide range of applications, with a right-angle mount orientation for added flexibility. Operable in extreme temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in harsh environments. Upgrade your PCB setups with this essential component, a must-have in any electronics toolkit.