807-025-559-102

Heilind Number:EDA807-025-559-102
Manufacturer:EDAC
Manufacturer Number:807-025-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-559-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-559-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also boasts a robust construction, with a housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 25 positions, it facilitates seamless board-to-board connections. The copper alloy contacts ensure optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for space-constrained installations, it can be mounted at a right angle. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your connectivity needs. Explore our full range of PCB connectors for more options.