807-025-559-107

Heilind Number:EDA807-025-559-107
Manufacturer:EDAC
Manufacturer Number:807-025-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-559-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-559-107

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a single row with 25 positions for seamless integration. Crafted from UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it guarantees reliability even in extreme conditions, with an operating temperature range of -40 to 105 °C. The right-angle mount orientation offers versatility in installation, while the .156-inch pitch and .2-inch row spacing ensure precision alignment on your PCB. Elevate your connectivity with this essential component.