807-026-400-201

Heilind Number:EDA807-026-400-201
Manufacturer:EDAC
Manufacturer Number:807-026-400-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-400-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-400-201

Detailed Description

Introducing the 807-026-400-201 High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for durability and performance, this connector features a vibrant Green color and is engineered to handle high temperatures with ease. With a current rating of 5A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and compliance. This connector boasts two rows of contacts made from Copper Alloy, providing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. The 26 positions accommodate multiple signals, making it perfect for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in the 807-026-400-201 for seamless board-to-board PCB connections in any environment. Elevate your connectivity game with this essential component from our extensive range of products.