807-026-400-203

Heilind Number:EDA807-026-400-203
Manufacturer:EDAC
Manufacturer Number:807-026-400-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-400-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-400-203

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board connections in demanding environments. Featuring a vibrant green color for easy identification, this connector is engineered to deliver exceptional performance, with a 5A amperage rating ensuring robust power transmission. The housing, made from UL 94V-0 Diallyl Phthalate, offers superior durability and flame resistance. With two rows of contacts, each constructed from high-quality Copper Alloy, and a pitch of .156 inches, this connector provides secure and efficient connectivity. Boasting 26 positions and a straight mount orientation, it is ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for critical electronic systems. Trust in our High Temp Card Edge Connector for unparalleled quality and performance.