807-026-400-207

Heilind Number:EDA807-026-400-207
Manufacturer:EDAC
Manufacturer Number:807-026-400-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-400-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-400-207

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Featuring a vibrant green color, this connector is not only visually appealing but also stands out for its exceptional performance. With an amperage rating of 5 A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees high temperature resistance, making it suitable for a wide range of applications. This connector boasts two rows of 26 positions each, with copper alloy contacts providing optimal conductivity. The .156-inch pitch and .2-inch row spacing offer precise and secure connections. Designed for straight mount orientation, it is easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring reliable board-to-board PCB connections. Elevate your connectivity game with this top-of-the-line Card Edge Connector.