807-026-400-212

Heilind Number:EDA807-026-400-212
Manufacturer:EDAC
Manufacturer Number:807-026-400-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-400-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-400-212

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable board-to-board connections in high-temperature environments. Engineered for performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring both heat resistance and excellent conductivity. With a pitch of .156 inches and two rows of 26 positions, it offers seamless integration into your PCB layout. The straight mount orientation and compact design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical applications in industries such as aerospace, automotive, and industrial automation. Trust in the quality and durability of our High Temp Card Edge Connector for all your connectivity needs.