807-026-401-101

Heilind Number:EDA807-026-401-101
Manufacturer:EDAC
Manufacturer Number:807-026-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-401-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-401-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in even the most demanding environments. Featuring a vibrant Green color for easy identification, this connector is essential for robust electronic connections. With a high amperage rating of 5 A, it ensures efficient power transfer without compromising on safety. The housing material, UL 94V-0 Diallyl Phthalate, guarantees exceptional durability and flame resistance. With a single row design and 26 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material and .156-inch pitch ensure secure and stable connections. Additionally, with a wide operating temperature range of -40 to 105 °C, this connector is suitable for a variety of applications. Trust in this high-quality connector for seamless board-to-board connections in your electronic projects.