807-026-401-102

Heilind Number:EDA807-026-401-102
Manufacturer:EDAC
Manufacturer Number:807-026-401-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-401-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-401-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient PCB connectivity in demanding industrial environments. Featuring a vibrant green color for easy identification, this connector boasts a robust construction with a UL 94V-0 Diallyl Phthalate housing material, ensuring exceptional durability and fire resistance. Each connector is meticulously engineered with 26 positions and a single row layout, offering seamless integration into your circuitry. The copper alloy contact material and .156 inch pitch guarantee high conductivity and signal integrity, while the straight mount orientation facilitates hassle-free installation. With an impressive operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in our High Temp Card Edge Connector for superior performance and longevity in your electronic designs.