807-026-401-103

Heilind Number:EDA807-026-401-103
Manufacturer:EDAC
Manufacturer Number:807-026-401-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-401-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-401-103

Detailed Description

Introducing the 807-026-401-103 High Temp Card Edge Connector, a cutting-edge solution for your PCB connectivity needs. This sleek and durable connector features a vivid green housing made of UL 94V-0 Diallyl Phthalate, ensuring both high performance and safety. With a single row design and 26 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the contact material is copper alloy, guaranteeing reliable conductivity. Perfect for high-temperature environments, it boasts an impressive operating range of -40 to 105 °C. The .156-inch pitch and .2-inch row spacing provide optimal signal integrity. Whether you're a seasoned engineer or a DIY enthusiast, this connector is a must-have for your electronic projects. Elevate your connectivity game with the 807-026-401-103 Card Edge Connector.