807-026-401-104

Heilind Number:EDA807-026-401-104
Manufacturer:EDAC
Manufacturer Number:807-026-401-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-401-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-401-104

Detailed Description

Introducing our 807-026-401-104 High Temp Card Edge Connector, the ideal solution for high-performance PCB connectivity in demanding environments. Designed with precision and durability in mind, this connector features a single row configuration with 26 positions, ensuring seamless board-to-board connections. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees robust protection against heat and flame, while the copper alloy contacts ensure reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, installation is effortless and efficient. This connector's green color not only adds a vibrant touch but also signifies its compliance with industry standards. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suited for a wide range of applications. Trust in the 807-026-401-104 for optimal performance and longevity in your PCB designs. Available now in our extensive selection of connectors.