807-026-401-108

Heilind Number:EDA807-026-401-108
Manufacturer:EDAC
Manufacturer Number:807-026-401-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-401-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-401-108

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously engineered for exceptional performance in demanding environments. This essential component boasts a vibrant Green color, ensuring easy identification and seamless integration into your system. With a robust amperage rating of 5 A, it delivers reliable power transmission, while the housing crafted from UL 94V-0 Diallyl Phthalate guarantees superior durability and safety. Featuring a single row design with 26 positions, this connector offers efficient connectivity for your PCB applications. The contact material, Copper Alloy, ensures optimal conductivity, while the .156 inch pitch and .2 inch row spacing allow for precise alignment. Designed for straight mount orientation, it facilitates easy installation. With an operating temperature range of -40 to 105 °C, this connector is suited for a wide range of industrial and commercial settings. Trust in our High Temp Card Edge Connector for uncompromising quality and performance.