807-026-401-112

Heilind Number:EDA807-026-401-112
Manufacturer:EDAC
Manufacturer Number:807-026-401-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-401-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-401-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, expertly designed for precision connectivity in demanding environments. Engineered with a single row of 26 contact positions, this connector boasts superior durability and reliability, making it ideal for various applications. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures optimal heat resistance and safety. Each contact is meticulously constructed from Copper Alloy, guaranteeing efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless integration on PCBs. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for critical systems. Trust in its performance for your board-to-board connections with confidence.