807-026-405-101

Heilind Number:EDA807-026-405-101
Manufacturer:EDAC
Manufacturer Number:807-026-405-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-405-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-405-101

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high-temperature environments, this connector is perfect for industrial applications where performance under extreme conditions is crucial. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it not only stands out visually but also ensures superior fire resistance. The 26-position, single-row design, with a pitch of .156 inches and row spacing of .2 inches, allows for efficient and secure board-to-board connections. Crafted from copper alloy, the contacts guarantee low resistance and high conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest operating environments. Trust in the quality and performance of our High Temp Card Edge Connector for all your critical electronic connections.