807-026-405-103

Heilind Number:EDA807-026-405-103
Manufacturer:EDAC
Manufacturer Number:807-026-405-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-405-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-405-103

Detailed Description

Upgrade your PCB connections with our high-performance High Temp Card Edge Connector. Designed for durability and reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring it can withstand even the most demanding environments. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto your board. Crafted from copper alloy, the 26 positions provide ample connectivity for your applications. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Trust in our Card Edge Connector to deliver exceptional performance and longevity, keeping your systems running smoothly.