807-026-405-108

Heilind Number:EDA807-026-405-108
Manufacturer:EDAC
Manufacturer Number:807-026-405-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-405-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-405-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring robust performance even in high-temperature settings. With a single row configuration and 26 positions, it offers seamless connectivity for your electronic devices. Crafted with precision, the contact material is a durable Copper Alloy, guaranteeing optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for applications where reliability is paramount. Trust in our product to deliver exceptional performance and longevity, meeting the highest standards of quality and durability. Elevate your PCB connections with our High Temp Card Edge Connector.