807-026-420-201

Heilind Number:EDA807-026-420-201
Manufacturer:EDAC
Manufacturer Number:807-026-420-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-420-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-420-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector ( 807-026-420-201). Designed for optimal performance in demanding environments, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of precision-engineered copper alloy contacts, each rated for 5A, this connector provides reliable power and signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your circuit board with 26 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial applications. Trust in this connector's quality and efficiency to elevate your PCB assembly process.