807-026-420-202

Heilind Number:EDA807-026-420-202
Manufacturer:EDAC
Manufacturer Number:807-026-420-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-420-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-420-202

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in a variety of applications. Engineered for durability, this connector boasts a housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and protection. With two rows of 26 positions each, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105°C, this connector is ideal for use in demanding environments. Trust in its green color and sleek design to not only meet but exceed your connectivity needs with ease. Upgrade to our High Temp Card Edge Connector for seamless and robust PCB connections.