807-026-420-208

Heilind Number:EDA807-026-420-208
Manufacturer:EDAC
Manufacturer Number:807-026-420-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-420-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-420-208

Detailed Description

Introducing our 807-026-420-208 High Temp Card Edge Connector, the perfect solution for your PCB connectivity needs. This sleek and durable connector, with its vibrant green color, not only stands out visually but also delivers unmatched performance. Engineered for high-temperature environments, it boasts a UL 94V-0 Diallyl Phthalate housing material that ensures reliability and safety. With two rows of 26 positions each, it offers ample connectivity options for your projects. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Whether you require straight or right-angle mounting, this connector accommodates your preferred orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in the quality and precision of our Card Edge Connector to elevate your PCB assembly process.