807-026-420-212

Heilind Number:EDA807-026-420-212
Manufacturer:EDAC
Manufacturer Number:807-026-420-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-420-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-420-212

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. With two rows of 26 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for your electronic components. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring high temperature resistance. Its straight mount orientation makes installation easy and efficient. Trust in our Card Edge Connector to deliver exceptional performance and durability, meeting the highest standards for quality and reliability in your PCB assembly projects.