807-026-421-102

Heilind Number:EDA807-026-421-102
Manufacturer:EDAC
Manufacturer Number:807-026-421-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-421-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-421-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures optimal performance even in high-temperature environments. With a single row configuration and 26 positions, it offers seamless connectivity for your electronic devices. The contact material, made of durable Copper Alloy, guarantees long-lasting conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is ensured during installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Upgrade your PCB connections with our High Temp Card Edge Connector for superior performance and longevity.