807-026-421-103

Heilind Number:EDA807-026-421-103
Manufacturer:EDAC
Manufacturer Number:807-026-421-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-421-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-421-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable connectivity in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector offers superior heat resistance and durability. Featuring a single row design with 26 positions, it ensures efficient signal transmission with a low pitch of .156 inches and row spacing of .2 inches. The contact material, crafted from copper alloy, guarantees optimal conductivity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and dependable performance. Elevate your PCB connectivity with this essential component.