807-026-421-104

Heilind Number:EDA807-026-421-104
Manufacturer:EDAC
Manufacturer Number:807-026-421-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-421-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-421-104

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for superior performance in demanding environments. This essential component boasts a sleek green design and is meticulously crafted with a UL 94V-0 Diallyl Phthalate housing, ensuring both durability and safety. With a current rating of 5A, it delivers reliable power transmission for your electronic applications. Featuring a single row design with 26 positions, it offers seamless connectivity on your printed circuit boards. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are effortlessly achieved. Designed for straight mount orientation, installation is quick and hassle-free. Operating seamlessly in temperature ranges from -40 to 105°C, this connector is built to withstand extreme conditions. Trust in our High Temp Card Edge Connector for robust and efficient board-to-board connections in your projects.