807-026-421-108

Heilind Number:EDA807-026-421-108
Manufacturer:EDAC
Manufacturer Number:807-026-421-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-421-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-421-108

Detailed Description

Introducing our High Temp Card Edge Connector, the reliable solution for seamless board-to-board PCB connections in high-temperature environments. Designed for optimal performance, this green connector boasts a single row of 26 positions, each crafted with durable copper alloy contacts for efficient conductivity. The housing, made of UL 94V-0 Diallyl Phthalate, ensures superior heat resistance, with an operating temperature range of -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation offers easy installation, making it ideal for various industrial applications where stability and longevity are paramount. Trust in this connector for seamless and secure connections in even the most demanding operating conditions.