807-026-421-112

Heilind Number:EDA807-026-421-112
Manufacturer:EDAC
Manufacturer Number:807-026-421-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-421-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-421-112

Detailed Description

Introducing our High Temp Card Edge Connector ( 807-026-421-112), a vital component for secure and efficient board-to-board PCB connections. Designed for durability and performance in demanding environments, this connector features a single row layout with 26 positions, ensuring seamless integration into your electronic systems. The green housing, made of UL 94V-0 Diallyl Phthalate, not only offers superior heat resistance but also complies with industry standards for safety. Each contact is crafted from high-quality Copper Alloy, guaranteeing reliable conductivity over time. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved during installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial machinery to telecommunications equipment. Trust in the performance and quality of our Card Edge Connector for your next project.