807-026-422-201

Heilind Number:EDA807-026-422-201
Manufacturer:EDAC
Manufacturer Number:807-026-422-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-422-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-422-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable board-to-board PCB connectivity in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures robust protection against heat and impact. With two rows of precision-engineered copper alloy contacts, each capable of carrying up to 5A of current, it guarantees secure and efficient signal transmission. The .156-inch pitch and .2-inch row spacing accommodate 26 positions with utmost accuracy. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications where reliability is paramount. Trust in our Card Edge Connector for exceptional performance, durability, and peace of mind in your PCB assemblies.