807-026-422-203

Heilind Number:EDA807-026-422-203
Manufacturer:EDAC
Manufacturer Number:807-026-422-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-422-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-422-203

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding environments. Its vibrant Green color not only adds a touch of visual appeal but also signifies its environmental compliance. With a robust housing material of UL 94V-0 Diallyl Phthalate, this connector ensures reliable operation even in extreme conditions. Featuring two rows of precision-machined Copper Alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers efficient signal transmission across all 26 positions. The straight mount orientation simplifies installation on PCBs, making it ideal for board-to-board connections. Engineered for longevity, this connector boasts an operating temperature range of -40 to 105°C, guaranteeing performance consistency in a wide range of applications. Trust in the quality and durability of our Card Edge Connector for your connectivity needs.