807-026-422-204

Heilind Number:EDA807-026-422-204
Manufacturer:EDAC
Manufacturer Number:807-026-422-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-422-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-422-204

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector can withstand high temperatures and meet stringent safety standards. Featuring two rows of 26 copper alloy contacts, it ensures secure and efficient connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for easy installation and maintenance. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial use. Trust in its straight mount orientation for a seamless and space-saving connection. Upgrade your systems with this high-quality connector, a must-have in the world of electronics.