807-026-422-208

Heilind Number:EDA807-026-422-208
Manufacturer:EDAC
Manufacturer Number:807-026-422-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-422-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-422-208

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless and reliable connectivity in extreme environments. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of copper alloy contacts offering a total of 26 positions, it provides ample connectivity options for your PCB applications. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-performance systems where reliability is paramount. Upgrade to our High Temp Card Edge Connector and experience uncompromising quality in every connection.