807-026-424-201

Heilind Number:EDA807-026-424-201
Manufacturer:EDAC
Manufacturer Number:807-026-424-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-424-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-424-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ultimate solution for reliable and efficient board-to-board PCB connections. Engineered for demanding applications, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material that can withstand extreme temperatures ranging from -40 to 105 °C. With a double-row design and a total of 26 positions, it offers ample connectivity options while ensuring secure and stable contact. The copper alloy contact material guarantees excellent conductivity, while the green color coding makes identification and installation a breeze. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and seamless integration. Whether in industrial, automotive, or aerospace settings, this connector ensures optimal performance and longevity, even in harsh operating conditions. Upgrade your PCB assembly with the High Temp Card Edge Connector and experience unparalleled quality and reliability.