807-026-424-202

Heilind Number:EDA807-026-424-202
Manufacturer:EDAC
Manufacturer Number:807-026-424-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-424-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-424-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. With a vibrant green color and a sleek two-row design, this connector stands out while delivering exceptional performance. Engineered for durability, it features a UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring high conductivity and resistance to heat. The .156-inch pitch and .2-inch row spacing accommodate precise connections, with 26 positions available for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and secure connectivity. Explore the future of PCB connectors with this innovative and high-quality solution.