807-026-424-203

Heilind Number:EDA807-026-424-203
Manufacturer:EDAC
Manufacturer Number:807-026-424-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-424-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-424-203

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, specifically designed for demanding industrial applications. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek and professional green color, this connector ensures reliable connectivity in extreme temperature environments, with an operating range from -40 to 105°C. Engineered for precision, it boasts two rows of 26 copper alloy contacts, each capable of handling up to 5A of current. The .156-inch pitch and .2-inch row spacing allow for seamless integration onto PCBs, providing efficient board-to-board connectivity. With a straight mount orientation, installation is a breeze. Trust in the quality and performance of this connector for your critical electronic systems.