807-026-424-204

Heilind Number:EDA807-026-424-204
Manufacturer:EDAC
Manufacturer Number:807-026-424-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-424-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-424-204

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and high-performance board-to-board connections. Designed for industrial environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing that can withstand extreme temperatures ranging from -40 to 105 °C. With a 2-row configuration and 26 positions, it offers ample connectivity for your PCB applications. The copper alloy contacts ensure secure and efficient transmission, while the green color adds a touch of visual distinction. Operating at an amperage of 5A, this connector is suitable for various power and signal requirements. Its .156-inch pitch and .2-inch row spacing provide easy installation and compatibility with standard PCB layouts. Choose our High Temp Card Edge Connector for uncompromising quality and performance in your electronic designs.