807-026-424-207

Heilind Number:EDA807-026-424-207
Manufacturer:EDAC
Manufacturer Number:807-026-424-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-424-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-424-207

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for secure and reliable board-to-board connections in high-temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector offers exceptional durability and flame resistance. With two rows of precisely engineered copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it ensures efficient and stable connectivity between PCBs. Boasting 26 positions and a 5A amperage rating, it is suitable for a wide range of applications. Designed for straight mount orientation, it facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in the most demanding conditions. Trust in our Card Edge Connector for unparalleled quality and performance in your electronic assemblies.