807-026-425-101

Heilind Number:EDA807-026-425-101
Manufacturer:EDAC
Manufacturer Number:807-026-425-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-425-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-425-101

Detailed Description

Introducing our High Temp Card Edge Connector, expertly designed for reliable and secure board-to-board PCB connections. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in high-temperature environments. With a single row layout and a generous 26 positions, it offers ample connectivity options for your electronic devices. Crafted with precision, the contacts are made of robust copper alloy, guaranteeing efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive applications where performance under extreme conditions is essential. Trust in our High Temp Card Edge Connector for seamless and dependable connectivity in your electronic projects.