807-026-425-103

Heilind Number:EDA807-026-425-103
Manufacturer:EDAC
Manufacturer Number:807-026-425-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-425-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-425-103

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and durable board-to-board PCB connections. Designed for high-temperature applications, this connector boasts a robust construction with a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring optimal performance even in the most demanding environments. With a single row configuration, 26 positions, and a pitch of .156 inches, it provides seamless connectivity with precision. The connector's straight mount orientation and row spacing of .2 inches make installation a breeze. Operating smoothly in a wide temperature range of -40 to 105°C, it is ideal for industrial and automotive applications where reliability is paramount. Upgrade your PCB assembly with this green-colored connector, offering a secure and efficient solution for your connectivity needs.