807-026-425-104

Heilind Number:EDA807-026-425-104
Manufacturer:EDAC
Manufacturer Number:807-026-425-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-425-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-425-104

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for optimal performance in demanding environments. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color, this connector is not only visually distinctive but also flame-resistant and able to withstand high temperatures. With a single row design and 26 positions, it offers ample connectivity for your applications. The copper alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and automotive applications where durability and performance are crucial. Upgrade to the 807-026-425-104 for a reliable and efficient connectivity solution.