Introducing our High Temp Card Edge Connector, designed for reliable and durable performance even in the most demanding environments. Featuring a vibrant green color, this connector boasts a sleek and modern look while offering exceptional functionality. With a high amperage rating of 5 A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and compliance with industry standards. This single-row connector, with 26 positions, is perfect for various PCB applications. The contact material, Copper Alloy, ensures excellent conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy and secure connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for a range of operating conditions. Trust in this Card Edge Connector for high-quality and high-performance board-to-board connections.