807-026-425-108

Heilind Number:EDA807-026-425-108
Manufacturer:EDAC
Manufacturer Number:807-026-425-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-425-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-425-108

Detailed Description

Introducing our High Temp Card Edge Connector, specifically designed for reliable and efficient PCB connections in even the most demanding environments. Crafted with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance. The 26 positions, single-row layout allows for seamless board-to-board connections, with each contact point made of robust Copper Alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for applications where performance under extreme conditions is non-negotiable. Trust in our product to deliver unmatched quality and longevity in all your PCB connectivity needs.