807-026-425-112

Heilind Number:EDA807-026-425-112
Manufacturer:EDAC
Manufacturer Number:807-026-425-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-425-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-425-112

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for demanding PCB applications that require reliable connectivity in extreme temperature environments. Designed for high performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring both thermal resistance and flame retardancy. Its one-row configuration with 26 positions offers seamless integration onto your PCB, while the copper alloy contact material guarantees efficient power transmission with a maximum amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and automotive applications. Trust in its quality and durability, backed by our commitment to excellence. Elevate your PCB connectivity with our High Temp Card Edge Connector.