807-026-427-102

Heilind Number:EDA807-026-427-102
Manufacturer:EDAC
Manufacturer Number:807-026-427-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-427-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-427-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable board-to-board PCB connections in high-temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures optimal performance and safety. With a single row layout, it offers 26 positions with a pitch of .156 inches and row spacing of .2 inches, allowing for efficient and secure connections. The contact material, crafted from copper alloy, guarantees high conductivity and longevity. Suitable for a wide range of applications, this connector is rated for an operating temperature range of -40 to 105 °C, making it ideal for demanding industrial and automotive environments. Trust in the quality and performance of our High Temp Card Edge Connector for all your PCB connectivity needs.