807-026-427-103

Heilind Number:EDA807-026-427-103
Manufacturer:EDAC
Manufacturer Number:807-026-427-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-427-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-427-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable board-to-board connections in demanding environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring fire safety compliance. With a single row layout and 26 gold-plated copper alloy contacts, it offers secure and efficient power transmission with a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial, automotive, and aerospace applications. Trust in its quality and performance to elevate your PCB connectivity needs.