807-026-427-104

Heilind Number:EDA807-026-427-104
Manufacturer:EDAC
Manufacturer Number:807-026-427-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-427-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-427-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ultimate solution for reliable and durable board-to-board PCB connections. Engineered for optimal performance in demanding environments, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate, offering exceptional heat resistance and flame retardancy. With a compact single-row design and a total of 26 positions, it provides seamless connectivity for various electronic components. The copper alloy contacts ensure efficient power transmission, rated for 5A of current. Perfect for industrial applications, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Trust in its quality and precision for your next project.