807-026-427-107

Heilind Number:EDA807-026-427-107
Manufacturer:EDAC
Manufacturer Number:807-026-427-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-427-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-427-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector offers exceptional heat resistance and durability. The copper alloy contacts ensure secure and low-resistance connections, while the 26 positions in a single row provide ample connectivity. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for use in a wide range of applications. Trust in the quality and performance of our High Temp Card Edge Connector for your next project.