807-026-427-108

Heilind Number:EDA807-026-427-108
Manufacturer:EDAC
Manufacturer Number:807-026-427-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-427-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-427-108

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and high-performance board-to-board PCB connections in demanding environments. Featuring a vibrant green color for easy identification, this connector is designed to withstand extreme temperatures, with a wide operating range of -40 to 105 °C. Engineered for optimal performance, it boasts a single row configuration with 26 positions, perfect for seamless data transfer. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. Each contact is made from high-quality Copper Alloy, guaranteeing efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation simplifies installation, making it suitable for a variety of applications. Trust in the reliability and durability of our High Temp Card Edge Connector for all your PCB connectivity needs.