807-026-431-101

Heilind Number:EDA807-026-431-101
Manufacturer:EDAC
Manufacturer Number:807-026-431-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-431-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-431-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for superior connectivity in demanding environments. Engineered for reliability, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration and 26 positions, it offers seamless integration on PCBs. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for industrial applications. Trust in this connector for efficient board-to-board connections that withstand even the harshest conditions. Elevate your project with the ultimate in performance and reliability.